You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, PCB, 1 Row, 12 Way - 

2212S-12SG-85

2212S-12SG-85 - Socket, PCB, 1 Row, 12 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2212S-12SG-85
Order Code:
CN14536
Product Range
2212S
Technical Datasheet:
2212S-12SG-85   Datasheet
See all Technical Docs

Product Range Selector (2212S)

See all from this product range

Product Overview

The 2212S-12SG-85 is a 12-way 1-row PCB Straight Socket with black PBT insulator and selective gold-plated copper alloy contact.
  • 2.54mm Pitch
  • 3AAC/DC Current rating
  • 250VAC/DC Voltage rating
  • 20mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
Receptacle

:
12Contacts

:
Through Hole

:
Through Hole Mount

:
2212S

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£0.26 ( £0.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --