You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type A PP3/6 Snap-On Battery Connector 10 Pack -
440005P
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 440005P
- Order Code:
- BT02187
- Product Range
- MPro PP3 Battery Holders
- Technical Datasheet:
- 440005P Datasheet
Product Range Selector (MPro PP3 Battery Holders)
See all from this product rangeProduct Overview
- Connector type A: battery snap-on connector
- Connector type B: free ends
- Acrylonitrile butadiene styrene (ABS) case
- 26AWG, 150mm black and red wire
Contents
Connectors only
Product Information
- :
- PP3 (9V)
- :
- 1
- :
- Strap
- :
- MPro PP3 Battery Holders
Technical Documents (2)
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.07 (£2.48) | ( ) |
| 10+ | £1.97 (£2.36) | ( ) |
| 25+ | £1.87 (£2.24) | ( ) |
| 50+ | £1.79 (£2.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























