You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250V AC/DC Manual Ranging Handheld Digital Multimeter -
72-13440
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-13440
- Order Code:
- IN08407
- Product Range
- NCV
- Technical Datasheet:
- 72-13440 Datasheet
Product Range Selector (NCV)
See all from this product rangeProduct Overview
- Clear LCD display, 2 meters drop test, precision protection
- Equipped with a comfortable protective cover, test probe holder
- Auto power off, auto backlight off, loud buzzer sound
- Knobs shift smoothly, in-line with ergonomics
- ETL certified
- 1999 max display, manual range selection
- Diode test, continuity buzzer, overload alarm, data hold, NCV
- Product size is 134mm × 77mm × 47mm
- 12-month limited warranty *view Terms & Conditions for details
Contents
Multimeter, Batteries, English manual, Test leads, Protective case.
Product Information
- :
- 3.5
- :
- 2000
- :
- 200Mohm
- :
- NCV
Technical Documents (3)
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 15/02/26
2 more will be available week commencing 15/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.21 (£14.65) | ( ) |
| 3+ | £11.28 (£13.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























