You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm Banana Tip Test Probe with 4mm Banana Jack & Cap, Red - 

72-14276

72-14276 - 4mm Banana Tip Test Probe with 4mm Banana Jack & Cap, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
72-14276
Order Code:
IN08116
Technical Datasheet:
72-14276   Datasheet
See all Technical Docs

Product Overview

  • For general purpose electric and electronic testing, controlling and measuring
  • Features 4mm banana jack and protective cap
  • Voltage rating: CAT II, 1000V
  • Current rating: 36A
  • Resistance: 5MΩ
  • Length: 115mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£3.49 ( £4.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.49 (£4.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.22 (£3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --