You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400A AC/DC Clamp Meter, 30mm Jaw -
72-14400
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-14400
- Order Code:
- IN08085
- Product Range
- Tenma Clamp Meters
- Technical Datasheet:
- 72-14400 Datasheet
Product Range Selector (Tenma Clamp Meters)
See all from this product rangeProduct Overview
- AC/DC clamp meter with 4000 counts LCD display
- Category III 600V over voltage
- Manual function select
- 30mm approximate clamp opening size
- Diode test
- Powered by 9V battery
- Temp (type-K) for temperature measurement
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 400A
- :
- 600V
- :
- 600V
- :
- 40Mohm
- :
- -
- :
- Manual
- :
- 3.75
- :
- 30mm
- :
- Tenma Clamp Meters
Technical Documents (4)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.23 (£59.08) | ( ) |
| 3+ | £43.38 (£52.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























