You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1kV AC/DC Bench Top Digital Multimeter -
72-14620
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-14620
- Order Code:
- IN08417
- Product Range
- -
- Technical Datasheet:
- 72-14620 Datasheet
Product Overview
- Auto ranging multimeter with a large LCD screen and 40,000 counts display
- Supports up to 1kV/10A AC/DC voltage and current measurement
- True RMS measurement
- 100kHz Bandwidth range
- 0-100% Duty cycle
- Input protection
- Auto power off
- Continuity buzzer
- Data hold and data logging
- RS-232 and USB ports
- Low battery indicator
- LCD Backlight
- Can also by powered by 6x 'C' batteries (not supplied)
- Dimensions (WxHxD): 240x105x310mm
- Weight: 2.2kg
Applications
Test & Measurement, Laboratory, Electronics Service, Electrical, Hobby & Education, Instrumentation
Contents
Multimeter, test lead, UK/EU power lead, software, RS-232 cable, USB cable, crocodile clip, point contact temperature probe and test clip
Product Information
- :
- 4.75
- :
- RS232, USB
- :
- 10A
- :
- 1kV
- :
- 40Mohm
- :
- -
- :
- 10A
- :
- 1kV
- :
- 1 Year
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- EU, UK
Technical Documents (5)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £203.00 (£243.60) | ( ) |
| 3+ | £187.86 (£225.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























