You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Output Programmable DC Bench Power Supply - 60V, 5A - 

72-2940

72-2940 - Single Output Programmable DC Bench Power Supply - 60V, 5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
72-2940
Order Code:
IN07644
Product Range
-
Technical Datasheet:
72-2940   Datasheet
See all Technical Docs

Product Overview

The 72-2940 from Tenma is a single channel programmable bench top DC power supply.
  • Digital control programmable power supply has low noise and ripple
  • Also has keyboard lock function to prevent operator errors
  • An easy alternative to the traditional digital display power supplies
  • Load regulation of ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current)
  • Setting accuracy (25°C ±5°C) is ≤0.5% +20mV (voltage), ≤0.5% +10mA (current)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
  • UK type G and Euro type E / F (Schuko) mains plugs
  • Supplied with UK Type G & Euro Type E/F Power Cord

Applications

Test & Measurement

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Programmable

:
1 Output

:
0V

:
60V

:
0A

:
5A

:
300W

:
-

:
230V

:
1 Year

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£183.86 ( £220.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £183.86 (£220.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £174.67 (£209.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --