You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC True RMS Digital Multimeter with NCV -
72-7780
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-7780
- Order Code:
- IN07413
- Also Known As:
- GTIN UPC EAN: 640522718481
- Technical Datasheet:
- 72-7780 Datasheet
Product Overview
- CAT III 600V safety rating
- 10 measurement functions
- Manual selection with auto ranging
- LCD backlight
- Reliable with use of internal 2PC fuse with high-breaking capacity
- Max/min relative mode
- Band width measurement range from 45Hz to 1KHz
- Display Count : 6,000
- AA 1.5V × 2 cells
Contents
Multimeter, 2 x 1.5V AA cells, test leads, temperature probe
Footnotes
Product Information
- :
- 3.75
- :
- 6000
- :
- 10A
- :
- 60Mohm
Technical Documents (3)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.72 (£46.46) | ( ) |
| 3+ | £35.74 (£42.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























