You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2500V Digital Insulation Resistance Tester -
72-9405
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-9405
- Order Code:
- IN06240
- Also Known As:
- GTIN UPC EAN: 640522695829
- Technical Datasheet:
- 72-9405 Datasheet
Product Overview
- CAT III 600V safety rating
- LCD backlight display
- 30 segment analogue bar graph
- USB interface
- Measure Polarization Index (PI), Dielectric Absorption (DAR)
- Measured data can be analysed through PC software
- 18 group data storage
- Over range warning and high voltage indication
- Powered by eight 1.5V alkaline cells (LR14)
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Resistance tester, 2pcs of one plug test lead to one alligator clip (black and green), 1pcs of two plugs test lead to one alligator clip (Red), Batteries, USB Cable, User manual.
Footnotes
Product Information
- :
- 202mm
- :
- 94mm
- :
- 1.8kg
Technical Documents (5)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £155.00 (£186.00) | ( ) |
| 3+ | £150.00 (£180.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























