You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Label, Self Adhesive, 15 mm, 40 mm, Vinyl, Next Test Due - 

7827643

7827643 - Label, Self Adhesive, 15 mm, 40 mm, Vinyl, Next Test Due

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7827643
Order Code:
LM01101
Product Range
-
Technical Datasheet:
7827643   Datasheet
See all Technical Docs

Product Overview

  • Label type: Self-adhesive
  • Material: Vinyl, partially laminated with clear polyester
  • Colour: White
  • Quantity: 108
  • Size: 15x40mm
  • Multicomp Pro products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
Self Adhesive

:
15mm

:
15mm x 40mm

:
40mm

:
-

:
Vinyl

:
Next Test Due

:
Green on White

:
108

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

120 In stock Need more?

???PF_PDP_RSP_SUP???

£4.41 ( £5.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 108
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.41 (£5.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.85 (£4.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --