You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 4 Case with Power Button, Black -
ASM-1900143-21
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- ASM-1900143-21
- Order Code:
- SC15205
- Product Range
- Multicomp Pro Power-Hat Raspberry Pi Cases
- Technical Datasheet:
- ASM-1900143-21 Datasheet
Product Range Selector (Multicomp Pro Power-Hat Raspberry Pi Cases)
See all from this product rangeProduct Overview
- Power-Hat PCB simply attaches to GPIO to provide power switch
- Simple two-line installation script to enable button functionality
- Two colour LED for power status; green for startup, red for shutdown
- Space for optional cooling fan
- Rugged 2-piece ABS construction
- Ventilated base for passive cooling
Applications
Enclosures, Embedded Design & Development, Industrial Automation, Robotics
Product Information
- :
- Raspberry Pi 4 Board
- :
- 31.3mm
- :
- 93.83mm
- :
- 62.83mm
- :
- ABS
- :
- ABS
- :
- Black
- :
- Multicomp Pro Power-Hat Raspberry Pi Cases
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.54 (£15.05) | ( ) |
| 5+ | £12.04 (£14.45) | ( ) |
| 10+ | £11.72 (£14.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























