You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 4 and Touchscreen Case, Transparent -
ASM-1900147-01
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- ASM-1900147-01
- Order Code:
- SC15211
- Product Range
- Raspberry Pi Cases
- Technical Datasheet:
- ASM-1900147-01 Datasheet
Product Range Selector (Raspberry Pi Cases)
See all from this product rangeProduct Overview
- Intuitive assembly with fixing screws included
- Durable 2-piece ABS construction
- Removable backplate for GPIO accessibility and wall mounting
- Full access to all ports and controls
- Holding slot for Pi Camera
- Ventilated design for passive cooling
Applications
Hobby & Education
Contents
x1 Pi-4 Touch-Screen Bezel Moulding; x1 Pi-4 Touch-Screen Rear Moulding; x2 TECHNI-3 Foam Rubber Foot
Footnotes
Warnings
Product Information
- :
- Raspberry Pi 4 & Touchscreen Display
- :
- 114.92mm
- :
- 197.12mm
- :
- 43.87mm
- :
- ABS
- :
- ABS
- :
- Transparent
- :
- Raspberry Pi Cases
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.90 (£7.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























