You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flip Pad Bluetooth Keyboard Kit for Raspberry Pi 4 Touchscreen Case, White -
ASM-1900148-11
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- ASM-1900148-11
- Order Code:
- SC15214
- Product Range
- Multicomp Pro Bluetooth Keyboard
Product Range Selector (Multicomp Pro Bluetooth Keyboard)
See all from this product rangeProduct Overview
- Bluetooth version 3.0 + EDR airoha chip
- 10m wireless operating range
- Working time approx. 45 hours
- Rechargeable Lithium battery integrated
- Standby time Approx 90 days
Footnotes
Product Information
- :
- Bluetooth Keyboard, Bracket Kit
- :
- Raspberry Pi 4 Model B
- :
- 7mm
- :
- 200mm
- :
- Multicomp Pro Bluetooth Keyboard
- :
- 125mm
- :
- Plastic
- :
- White
Technical Documents (0)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.17 (£13.40) | ( ) |
| 5+ | £10.72 (£12.86) | ( ) |
| 10+ | £10.44 (£12.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























