You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tweezer, Type AA SA, Straight, 130 mm, Stainless Steel Body, Stainless Steel Tip -
D00345
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- D00345
- Order Code:
- TL12387
- Product Range
- Duratool - Tweezers
- Technical Datasheet:
- D00345 Datasheet
Product Range Selector (Duratool - Tweezers)
See all from this product rangeProduct Overview
- Ensures resistance to corrosion and magnetic interference for precise handling
- Ideal for delicate work, offering precision when handling small parts
- Provides a comfortable length for detailed control during use
- Designed for ease of use, reducing hand strain during prolonged work
- Perfect for electronics, laboratories, jewellery making, and other intricate tasks
Footnotes
Product Information
- :
- General Purpose
- :
- Straight, Pointed
- :
- 130mm
- :
- Style AA
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- Duratool - Tweezers
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.86 (£10.63) | ( ) |
| 5+ | £7.92 (£9.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























