You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tweezer, Type AA SA, ESD, Straight, 130 mm, PET Stainless Steel Body, Stainless Steel Tip - 

D00835

D00835 - Tweezer, Type AA SA, ESD, Straight, 130 mm, PET Stainless Steel Body, Stainless Steel Tip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D00835
Order Code:
TL20741
Product Range
-
Technical Datasheet:
D00835   Datasheet
See all Technical Docs

Product Overview

D00835 ESD tweezer is a high-precision tool designed for handling and positioning small surface-mount devices (SMD). With a 130mm length and straight pointed tip, this tweezer features a PET (Polyester) epoxy-coated stainless steel body and anti-magnetic, anti-acid stainless steel tip, providing optimal control and protection in ESD-sensitive environments.
  • Straight, pointed tip allows for smooth handling and accurate placement of SMD components
  • Black ESD polyester epoxy coating ensures protection from electrostatic discharge
  • Made with anti-magnetic, anti-acid stainless steel for long-lasting use
  • Ergonomic design enables precise control and comfort during use
  • Perfect for working with small, delicate electronic components

Footnotes

3 Years Manufacturer Warranty.

Product Information


:
ESD Safe

:
Straight, Pointed

:
125mm

:
Style AA

:
Stainless Steel Body

:
Stainless Steel Tip

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

122 In stock Need more?

???PF_PDP_RSP_SUP???

£27.79 ( £33.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.79 (£33.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £26.85 (£32.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --