You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Sealed Die Cast Aluminium Enclosure with EMI/ RF Shielding - 64x58x35mm -
G104
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- G104
- Order Code:
- EN81883
- Product Range
- G1
Product Range Selector (G1)
See all from this product rangeProduct Overview
- Wall mounting holes and lid fixing screws are outside the sealed area
- The lid incorporates a recessed neoprene gasket
- Base has bosses moulded internally for fixing PCBs horizontally or connect earth grounding terminal
- Internal guide slots for mounting PCB assemblies vertically
- Screw holes for mounting the lid are roll threaded
- Captive recessed lid screws
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Small
- :
- Diecast Aluminium
- :
- 58mm
- :
- 64mm
- :
- 35mm
- :
- IP65
- :
- Grey
- :
- NEMA 4
- :
- 2.28"
- :
- 2.52"
- :
- 1.38"
- :
- G1
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.78 (£5.74) | ( ) |
| 10+ | £4.47 (£5.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























