You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Segment LED Display, Green, 20 mA, 2.2 V, 2.4 mcd, 1, 14.2 mm -
LS0565GWK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- LS0565GWK
- Order Code:
- SC15469
- Product Range
- -
- Technical Datasheet:
- LS0565GWK Datasheet
Product Overview
- GaP dice material
- Maximum luminous intensity is 3.8mcd at IF = 20mA
- Peak emission wavelength is 568nm at IF = 20mA
- Dominant wavelength is 570nm at IF = 20mA
- Spectral line half-width is 30nm
- Forward voltage is 2.6V (max)
- Power dissipation is 85mW
- Peak forward current is 100mA
- Operating temperature range from -40°C to +85°C
- Green emitted colour and white diffused lens colour
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Imaging, Video & Vision, Consumer Electronics
Product Information
- :
- Green
- :
- 20mA
- :
- 2.2V
- :
- 2.4mcd
- :
- 1
- :
- 14.2mm
- :
- Common Cathode
- :
- -
Technical Documents (1)
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.51 (£0.61) | ( ) |
| 10+ | £0.38 (£0.46) | ( ) |
| 50+ | £0.31 (£0.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























