You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi and HAT Case, White/Clear - 

MC001919

MC001919 - Raspberry Pi and HAT Case, White/Clear

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC001919
Order Code:
SC14825
Product Range
Multicomp Pi and HAT Cases
Technical Datasheet:
MC001919   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pi and HAT Cases)

See all from this product range

Product Overview

Simple and effective enclosure designed to hold both a Raspberry Pi and a HAT board. The convenient transparent lid provides easy access to the HAT, so it can be replaced without removing the Pi from the case. The case is suitable for use with Raspberry Pi B+, Pi 2 and Pi 3 models.
  • ABS enclosure suitable for Pi B+, Pi 2 and Pi 3 B/B+ models
  • Convenient top access for adding/changing HAT boards
  • Stylish gloss finish and transparent lid
  • All cut-outs are pre-cut into the case, no modification required
  • Camera and display ribbon slot in enclosure lid
  • Label recess on enclosure base
  • Four self adhesive feet for stability
  • Dimensions (HxWxD): 27x94x64mm

Product Information


:
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs

:
26.6mm

:
63.9mm

:
93.5mm

:
ABS, Polycarbonate

:
ABS, Polycarbonate

:
White

:
Multicomp Pi and HAT Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£2.98 ( £3.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --