You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.75mm PLA Filament for 3D Printer, White, 1kg - 

MC002554

MC002554 - 1.75mm PLA Filament for 3D Printer, White, 1kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC002554
Order Code:
MK00909
Product Range
Multicomp Pro PLA+ Filament
Technical Datasheet:
MC002554   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro PLA+ Filament)

See all from this product range

Product Overview

MC002554 3D printer filament is a high-quality PLA+ (polylactide) material designed for reliable and precise 3D printing. With a diameter of 1.75mm, this white filament is compatible with most 3D printers and offers excellent printability. It has an ideal temperature range of 205°C to 225°C, ensuring optimal flow and adhesion. Made from eco-friendly PLA+ material, it provides a smooth finish and strong, durable prints, making it perfect for both professional and hobbyist 3D printing projects. This 1 kg spool is perfect for a wide range of applications, from prototypes to intricate designs.
  • Robust printing results with good glossiness
  • Print temperature: 205°C to 225°C
  • No cracking or wiredrawing problems
  • Print speed: 30 to 90mm/s
  • Bed temperature: 60°C to 80°C
  • 1.75mm, White, 1kg

Applications

3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial

Contents

x1 Spool (1kg)

Product Information


:
1.75mm

:
White

:
PLA (Polylactide)

:
205°C

:
225°C

:
225°C

:
1kg

:
63mm

:
52mm

:
Multicomp Pro PLA+ Filament

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

11 In stock

30 more will be available week commencing 07/03/26

Reserving future stock

???PF_PDP_RSP_SUP???

£16.28 ( £19.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.28 (£19.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.47 (£18.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --