You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, USB, PCB, Right Angle, Type A - 

MC32593

MC32593 - Socket, USB, PCB, Right Angle, Type A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC32593
Order Code:
CN15415
Product Range
Multicomp Pro USB Connectors
Technical Datasheet:
MC32593   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro USB Connectors)

See all from this product range

Product Overview

The MC32593 USB Connector is a reliable and versatile component designed for various electronic applications requiring USB connectivity. Featuring a USB Type A interface, this connector allows for easy and secure connection with standard USB Type-A plugs commonly found on cables and devices. Built to comply with USB 2.0 specifications, this connector ensures high-speed data transmission and compatibility with a wide range of USB 2.0 devices. The receptacle design of the connector enables convenient and secure insertion of USB cables, making it ideal for use in devices such as computers, printers, electronic gadgets, and other peripherals. The through-hole mount design facilitates easy and secure installation on printed circuit boards (PCBs), ensuring stable and reliable connections. With a current rating of 1A AC/DC and a voltage rating of 30V AC/DC, this connector is capable of handling moderate power requirements, making it suitable for a wide range of low to medium-power electronic applications.
  • Type A right angle USB socket
  • Black colour PBT insulator
  • 1A AC/DC current rating and 30V AC/DC voltage rating
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Computers & Computer Peripherals, Datacom, Power Supplies, Electronics

Product Information


:
USB Type A

:
USB 2.0

:
Receptacle

:
4Ways

:
Through Hole Mount

:
Right Angle

:
Phosphor Bronze

:
Gold Plated Contacts

:
Multicomp Pro USB Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

60 In stock Need more?

???PF_PDP_RSP_SUP???

£0.31 ( £0.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --