You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fan Finger Guard, Steel - Wire Form, 115mm Axial Fans, 104.8 mm, Bright Nickel Chrome - 

MC32668

MC32668 - Fan Finger Guard, Steel - Wire Form, 115mm Axial Fans, 104.8 mm, Bright Nickel Chrome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC32668
Order Code:
MF68339
Product Range
-
Technical Datasheet:
MC32668   Datasheet
See all Technical Docs

Product Overview

The MC32668 is a Finger Guard made of C1008 steel with Polyurethane Foam finish. It is suitable for used with the 115mm axial fans.
  • Wire fan guard
  • Material: C1008 Steel
  • Plating: Bright nickel chrome
  • 1.8mm Ring diameter
  • 1.8mm Rib diameter
  • Hieght: 5.5mm
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
Steel - Wire Form

:
115mm Axial Fans

:
104.8mm

:
Bright Nickel Chrome

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

41 In stock Need more?

???PF_PDP_RSP_SUP???

£0.84 ( £1.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.84 (£1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --