You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, Resettable, Radial, 8A -
MC33167
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC33167
- Order Code:
- FF02679
- Product Range
- MC33
- Technical Datasheet:
- MC33167 Datasheet
Product Range Selector (MC33)
See all from this product rangeProduct Overview
- UL approved
- Self-resetting overcurrent protection ensures uninterrupted circuit operation
- Trip current up to 2× hold current for reliable response to overloads
- Handles surge currents up to 40A, protecting against inrush events
- Radial through-hole design with compact epoxy-coated body
- Performs across –40°C to +85°C, suitable for varied environmental conditions
Product Information
- :
- Through Hole
- :
- MC33
- :
- 30VDC
- :
- 8A
- :
- 16A
- :
- 18.8s
- :
- Rectangular
- :
- 100A
- :
- 10.2mm
- :
- -
- :
- 21.6mm
- :
- 3mm
- :
- 29.2mm
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.32 (£0.38) | ( ) |
| 50+ | £0.28 (£0.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























