You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, Resettable, Radial, 100mA -
MC33169
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC33169
- Order Code:
- FF02633
- Product Range
- MP FRX
- Technical Datasheet:
- MC33169 Datasheet
Product Range Selector (MP FRX)
See all from this product rangeProduct Overview
- UL approved
- Auto-resettable overcurrent protection ensures uninterrupted circuit use
- Holds 100mA and trips at 200mA (~4s response), providing swift fault mitigation
- Withstands surge currents up to 40A, guarding against inrush events
- Compact radial design (7.4 × 12.7 × 3.1mm, 5.1mm lead spacing) fits densely packed PCBs
- Operates from –40°C to +85°C, suitable for varied environmental applications
Product Information
- :
- Through Hole
- :
- MP FRX
- :
- 60VDC
- :
- 100mA
- :
- 200mA
- :
- 4s
- :
- Round
- :
- 40A
- :
- 5.1mm
- :
- 7.4mm
- :
- -
- :
- 3.1mm
- :
- 12.7mm
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
91 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.17 (£0.20) | ( ) |
| 50+ | £0.15 (£0.18) | ( ) |
| 100+ | £0.12 (£0.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























