You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, 2 Row, Right Angle, 10 Way -
MC34769
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC34769
- Order Code:
- CN14523
- Product Range
- MC34
- Technical Datasheet:
- MC34769 Datasheet
Product Range Selector (MC34)
See all from this product rangeProduct Overview
- Widely compatible with many PCB layouts, providing design flexibility
- Ideal for edge connections or perpendicular PCB arrangements, saving space in compact designs
- Ensures a secure mechanical connection, enhancing reliability in high-vibration environments
- Accommodates higher pin counts while maintaining a compact footprint
- Suitable for use in prototyping, consumer electronics, industrial controls, and more
Product Information
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Right Angle
- :
- MC34
- :
- -
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 18/02/26
Order now. Pay nothing until products are dispatched404 more will be available week commencing 18/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.09 (£0.11) | ( ) |
| 50+ | £0.07 (£0.08) | ( ) |
| 100+ | £0.05 (£0.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























