You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Capacitor, 330pF, 50V, 10 Pack - 

MCBU5331K5

MCBU5331K5 - Capacitor, 330pF, 50V, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCBU5331K5
Order Code:
CA06310
Product Range
MCB Series
Technical Datasheet:
MCBU5331K5   Datasheet
See all Technical Docs

Product Range Selector (MCB Series)

See all from this product range

Product Overview

MCBU5331K5 is a ceramic disc capacitor from the MCBU series, designed for general-purpose electronic applications. It provides stable performance with a non-linear temperature coefficient and is ideal for circuits requiring small size and reliable capacitance.
  • Capacitance: 330pF
  • Tolerance: ±10% (Code: K)
  • Rated Voltage: 50V DC
  • Temperature Characteristics: Y5P
  • Operating Temperature Range: -25°C to +85°C
  • Part Diameter: 5mm (Code: 5)
  • Lead Configuration: Code 5 (Straight leads, lead spacing 2.5mm, min. lead length 25mm)
  • Dissipation Factor: ≤ 2.5%
  • Insulation Resistance: 10,000MΩ min or 200MΩ/μF
  • Dielectric Strength: 2.5 x rated voltage DC
  • Testing Parameters: 1kHz ±20%, 1 ±0.2 Vrms

Product Information


:
330pF

:
50V

:
Radial Leaded

:
Y5P

:
2.5mm

:
MCB Series

:
-25°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.42 ( £0.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --