You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIP Switch, Slide Actuator, 8 Way, Half Pitch, SPST, 24V DC, 25mA, SMD - 

MCDHA-08TQR

MCDHA-08TQR - DIP Switch, Slide Actuator, 8 Way, Half Pitch, SPST, 24V DC, 25mA, SMD
MCDHA-08TQR - DIP Switch, Slide Actuator, 8 Way, Half Pitch, SPST, 24V DC, 25mA, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCDHA-08TQR
Order Code:
SW06166
Product Range
-
Technical Datasheet:
MCDHA-08TQR   Datasheet
See all Technical Docs

Product Overview

The MCDHA-08TQR from Multicomp Pro is a top tape sealed half pitch DIP switch. It is a low profile switch with 2.2mm height.
  • Switching capacity is 25mA at 24VDC
  • SPST contact configuration
  • 8 position switch
  • Flush mounting
  • Operating temperature range from -40°C to 85°C
  • Operating force is 500gf
  • Gold contacts for high reliability
  • 100mohm maximum contact resistance (initial), 100Mohm minimum insulation resistance at 500VDC
  • 1,000 cycles operating life

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
8Circuits

:
Slide

:
Surface Mount

:
SPST

:
24V

:
25mA

:
-

:
DIP

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1.63 ( £1.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.63 (£1.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.52 (£1.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.37 (£1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.21 (£1.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --