You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Capacitor, 4.7nF, 50V, 10 Pack - 

MCFU5472Z5

MCFU5472Z5 - Capacitor, 4.7nF, 50V, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCFU5472Z5
Order Code:
CA06308
Product Range
MCF Series
Technical Datasheet:
MCFU5472Z5   Datasheet
See all Technical Docs

Product Range Selector (MCF Series)

See all from this product range

Product Overview

MCFU5472Z5 is a ceramic disc capacitor from the MCFU series, designed for general-purpose electronic applications. It uses Z5V temperature characteristics, making it suitable for circuits where capacitance variation over temperature is acceptable.
  • Capacitance: 4.7nF (4700pF)
  • Tolerance: +80% / -20% (Code: Z)
  • Rated Voltage: 50V DC
  • Temperature Characteristics: Z5V
  • Operating Temperature Range: +10°C to +85°C
  • Part Diameter: 5mm (Code: 5)
  • Lead Configuration: Code 5 (Straight leads, lead spacing 2.5mm, min. lead length 25mm)
  • Dissipation Factor: ≤ 5%
  • Insulation Resistance: 10,000MΩ min or 200MΩ/μF
  • Dielectric Strength: 2.5 x rated voltage DC
  • Testing Parameters: 1kHz ±20%, 1 ±0.2 Vrms

Product Information


:
4700pF

:
50V

:
Radial Leaded

:
Z5V

:
2.5mm

:
MCF Series

:
-25°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£0.41 ( £0.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --