You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Blue, SMD, 0805 [2012 Metric], 20 mA, 3.5 V, 472 nm -
MCL-S270SBLC
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCL-S270SBLC
- Order Code:
- SC20901
- Product Range
- -
- Technical Datasheet:
- MCL-S270SBLC Datasheet
Product Overview
- 0805 Case
- 5V Reverse voltage
- 10µA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Medical
Product Information
- :
- Blue
- :
- SMD
- :
- 0805 [2012 Metric]
- :
- 20mA
- :
- 3.5V
- :
- 472nm
- :
- 55mcd
- :
- 140°
- :
- Rectangular
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.27 (£0.32) | ( ) |
| 10+ | £0.23 (£0.28) | ( ) |
| 50+ | £0.20 (£0.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























