You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor Kit, 0.25W 1% E24 -
MF0W4FFE024KIL
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MF0W4FFE024KIL
- Order Code:
- RE03420
- Product Range
- MP Kit
- Technical Datasheet:
- MF0W4FFE024KIL Datasheet
Product Range Selector (MP Kit)
See all from this product rangeProduct Overview
- AEC-Q200 qualified
- 0.25W rated power at 70°C
- Resistance range from 10 ohm to 1Mohm with ±1% tolerance
- 250V max working voltage, 500V max overload voltage and 500V dielectric withstanding voltage
- Operating temperature range from -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
100 pieces of each 121 values 10 ohm to 1Mohm resistors.
Product Information
- :
- E24 x 100
- :
- 250mW
- :
- 10ohm to 1Mohm
- :
- ± 1%
- :
- 12100
- :
- MP Kit
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £116.66 (£139.99) | ( ) |
| 3+ | £97.23 (£116.68) | ( ) |
| 10+ | £91.31 (£109.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























