You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Motor, Brushed, 6 V, 9600 rpm, 20 g-cm, 1.64 W, 23.8 mm -
MM28
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MM28
- Order Code:
- MC01949
- Product Range
- Multicomp Pro DC Motors
- Technical Datasheet:
- MM28 Datasheet
Product Range Selector (Multicomp Pro DC Motors)
See all from this product rangeProduct Overview
- Brushed DC motor type, 6VDC supply voltage
- 9600 RPM max rotational speed, 20g-cm max torque
- Operating range from 3VDC to 6VDC, 0.99A current (maximum efficiency)
- 1.64W power rating, clockwise rotation
- 55.2% efficiency, 20.1mm motor size, 25mm external length
Product Information
- :
- Brushed
- :
- 6V
- :
- 9600rpm
- :
- 20g-cm
- :
- 1.64W
- :
- 23.8mm
- :
- 25mm
- :
- Multicomp Pro DC Motors
Technical Documents (1)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.18 (£1.42) | ( ) |
| 25+ | £1.07 (£1.28) | ( ) |
| 100+ | £0.94 (£1.13) | ( ) |
| 250+ | £0.79 (£0.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























