You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Spacer Support with Adhesive Base, 9.5mm - 

MP-LCBSBM-6-01A-RT

New
MP-LCBSBM-6-01A-RT - PCB Spacer Support with Adhesive Base, 9.5mm
MP-LCBSBM-6-01A-RT - PCB Spacer Support with Adhesive Base, 9.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-LCBSBM-6-01A-RT
Order Code:
PC02927
Product Range
Multicomp Pro PCB Spacer Supports
See all Technical Docs

Product Range Selector (Multicomp Pro PCB Spacer Supports)

See all from this product range

Product Overview

PCB Spacer Supports are designed to provide secure and reliable spacing between printed circuit boards (PCBs) and mounting surfaces. These supports feature a strong adhesive base that enables quick and easy installation without the need for screws or additional hardware, ensuring a clean and efficient assembly process. Manufactured from PA66 nylon rated UL94V-2, these spacers offer excellent mechanical strength, insulation, and resistance to heat and impact. The natural colour nylon provides a professional appearance suitable for use in a wide range of electronic and electrical assemblies. The adhesive pad, measuring 12.5x12.5mmx1mm, provides a strong bond to most smooth surfaces, ensuring stable support for PCBs while allowing easy positioning during installation.
  • Adhesive base for tool-free, quick installation
  • Made from durable PA66 (Nylon) UL94V-2 for high mechanical and thermal performance
  • Excellent electrical insulation and resistance to vibration
  • Natural colour for neat and professional assembly appearance
  • Adhesive pad (12.5x12.5x1mm) provides strong and reliable surface bonding
  • Variety of heights available to suit different PCB mounting requirements
  • Material: PA66 Nylon (UL94V-2 rated)

Applications

Electrical and Electronics, Enclosures, Mechanical, Automotive Systems, Consumer Electronics, Prototyping

Contents

Pack of 100

Product Information


:
Lock-In Support With Adhesive Base

:
Nylon 6.6 (Polyamide 6.6)

:
9.5mm

:
12.7mm

:
Multicomp Pro PCB Spacer Supports

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£10.36 ( £12.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.36 (£12.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.47 (£10.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --