You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EV Time Lag / Time Delay Ceramic Cartridge Fuse, 5mm x 20mm, 250V, 3.15A -
MP000855
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP000855
- Order Code:
- FF03623
- Product Range
- MP Cartridge 5x20
- Technical Datasheet:
- MP000855 Datasheet
Product Range Selector (MP Cartridge 5x20)
See all from this product rangeProduct Overview
- Time delay functionality: provides selective protection against transient surges
- 3.15A / 250V rating: suitable for demanding new energy applications
- Cartridge design: standard 5mm x 20mm (0.2" x 0.79") dimensions for seamless PCB integration
- Optimized for PV & EV: ideal for renewable energy and automotive systems
- Reliable overcurrent protection: ensures stable performance in high-demand environments
Product Information
- :
- Time Delay
- :
- 3.15A
- :
- 250V
- :
- 5mm x 20mm
- :
- 0.2" x 0.79"
- :
- MP Cartridge 5x20
- :
- 1.5kA
Technical Documents (2)
396 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.17 (£0.20) | ( ) |
| 25+ | £0.16 (£0.19) | ( ) |
| 50+ | £0.15 (£0.18) | ( ) |
| 100+ | £0.14 (£0.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























