You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED Worklight, 600lm, 5000K, IP55 -
MP000928
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP000928
- Order Code:
- LA08682
- Product Range
- Multicomp Pro LED Lights
- Technical Datasheet:
- MP000928 Datasheet
Product Range Selector (Multicomp Pro LED Lights)
See all from this product rangeProduct Overview
- 3x Lighting modes - high/low/flash
- 180° Rotating handle/stand
- 4x Magnets on the back for attaching to metal surfaces
- 1m Impact protection
- Supplied with 4x AA batteries
- IP55 Rated
- Size: 136mm ×96mm × 40mm
- CCT: Neutral White 3700-5000k
Applications
Lighting, Commercial, Industrial, Laboratory, Hobby & Education
Product Information
- :
- -
- :
- -
- :
- COB LED
- :
- -
- :
- 6V
- :
- 6W
- :
- Multicomp Pro LED Lights
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.96 (£10.75) | ( ) |
| 5+ | £8.21 (£9.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























