You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Right-Angled Banana Plug to Banana Plug Leads, Green, 10A, 1kV, 1.5m -
MP002199
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP002199
- Order Code:
- IN09004
- Product Range
- -
- Technical Datasheet:
- MP002199 Datasheet
Product Overview
- 10A, 1kV, CAT III rated
Product Information
- :
- 4mm Banana Plug, Shrouded
- :
- 4mm Banana Plug, Shrouded
- :
- 5ft
- :
- 1.5m
- :
- Green
- :
- 10A
- :
- 1kV
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.95 (£9.54) | ( ) |
| 5+ | £7.32 (£8.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























