You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7-2-12C 12-Core Screened Cable, 0.2mm, Grey, 100m - 

MP002300

MP002300 - 7-2-12C 12-Core Screened Cable, 0.2mm, Grey, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP002300
Order Code:
CB22691
Product Range
DEF STAN 61-12 Part 4
Also Known As:
7-2-12C
Technical Datasheet:
MP002300   Datasheet
See all Technical Docs

Product Range Selector (DEF STAN 61-12 Part 4)

See all from this product range

Product Overview

Designed for high density wiring between components within instruments and electronic equipment.
  • Extensively used in aircraft, process control systems, computers, data processors, military vehicles and equipment
  • Tinned, annealed copper conductors (7/0.2mm)
  • Tinned copper, wire braid screen
  • Current rating: 1A
  • Temperature rating: -30°C to + 70°C (fixed), -15°C to +70°C (flexed)
  • Minimum bending radius: 7.5x OD (fixed)

Applications

Cable & Wire Marking, Communications & Networking, Military, Hobby & Education

Product Information


:
Screened

:
12Core

:
24AWG

:
0.2mm²

:
328.08ft

:
100m

:
Grey

:
7 x 0.2mm

:
Tinned Copper

:
PVC

:
6.90mm

:
440V

:
DEF STAN 61-12 Part 4

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7-2-12C

10 In stock Need more?

???PF_PDP_RSP_SUP???

£153.89 ( £184.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £153.89 (£184.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £139.91 (£167.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --