You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 4 Model B PSU, USB-C, Multi Plug -
MP004971
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP004971
- Order Code:
- SC20582
- Product Range
- MP USB Mains Chargers
- Also Known As:
- GTIN UPC EAN: 5051259230569
- Technical Datasheet:
- MP004971 Datasheet
Product Range Selector (MP USB Mains Chargers)
See all from this product rangeProduct Overview
- Interchangeable AC heads (UK, Euro, USA and Aus)
- Level VI efficiency
- Worldwide approvals
- 1 year manufacturer warranty
- Unit finished in black
- Input voltage range from 90V AC to 264V AC and input frequency range from 47Hz to 63Hz
- Efficiency of 81.97% min
- Total output regulation is ±5% and line regulation is ±2%
- 240mVp-p ripple & noise
- Operating temperature range from 0°C to +40°C
- UK type G, Euro type C, US type A and AUS type I
- Multihead power supply as used in the UK, Europe and many other countries
Product Information
- :
- ITE
- :
- 90V AC to 264V AC
- :
- 5V
- :
- 1 Output
- :
- 15.3W
- :
- 3A
- :
- Raspberry Pi
- :
- 5.1VDC
- :
- 3A
- :
- -
- :
- -
- :
- USB Type C
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP USB Mains Chargers
- :
- AU, EU, UK, US
Technical Documents (1)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 150+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.58 (£9.10) | ( ) |
| 10+ | £7.07 (£8.48) | ( ) |
| 150+ | £6.54 (£7.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























