You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Snap Action Microswitch, Simulated Roller Lever, SPDT, Without Posts, 2A at 12V -
MP006211
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP006211
- Order Code:
- SW06210
- Product Range
- -
- Technical Datasheet:
- MP006211 Datasheet
Product Overview
- Operating force: 66gf
- Total travel position: 13.5mm
Product Information
- :
- Snap Action
- :
- Simulated Roller Lever
- :
- SPDT
- :
- PC Pin
- :
- 2A
- :
- 12V
- :
- -
- :
- -
- :
- 66gf
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.45 (£1.74) | ( ) |
| 10+ | £1.34 (£1.61) | ( ) |
| 25+ | £1.21 (£1.45) | ( ) |
| 50+ | £1.08 (£1.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























