You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brass Hex Standoff / Spacer, Female to Female, M2 x 10mm -
MP008233
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP008233
- Order Code:
- PC02740
- Technical Datasheet:
- MP008233 Datasheet
Product Range Selector (Multicomp Pro Hex Female M2 Standoffs)
See all from this product rangeProduct Overview
- Material: Brass
- Heat Treatment: None
- Finish: Nickel Plated
Applications
Construction, Consumer Electronics, Hobby & Education, Instrumentation
Product Information
- :
- Brass
- :
- M2
- :
- -
- :
- Hex Female-Female
- :
- 10mm
- :
- 10mm
- :
- 4mm
- :
- Multicomp Pro Hex Female M2 Standoffs
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.55 (£15.06) | ( ) |
| 5+ | £10.04 (£12.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























