You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M2.9 x 9.5mm Carbon Steel Pan Head Torx Self-Tapping Screws, 100 Pack - 

MP008239

MP008239 - M2.9 x 9.5mm Carbon Steel Pan Head Torx Self-Tapping Screws, 100 Pack
MP008239 - M2.9 x 9.5mm Carbon Steel Pan Head Torx Self-Tapping Screws, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008239
Order Code:
FN05202
Product Range
Multicomp Pro Pan Head Torx Self-Tapping Screws
Technical Datasheet:
MP008239   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Pan Head Torx Self-Tapping Screws)

See all from this product range

Product Overview

These Multicomp Pro Pan Head Torx Self-Tapping Screws are designed to create their own threads when installed within a pre-drilled hole. These components feature a rounded head, which is often chosen for aesthetic appeal, with the chamfered or curved edges of the head also helping to minimize the risk of the screw head being caught or nicked.
  • Material: Steel Case Hardening
  • Finish: Zinc Plated

Applications

Construction, Consumer Electronics, Hobby & Education, Instrumentation

Product Information


:
-

:
M2.9 x 9.5

:
9.5mm

:
Zinc

:
Carbon Steel

:
Pan Head Torx

:
Multicomp Pro Pan Head Torx Self-Tapping Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

33 In stock Need more?

???PF_PDP_RSP_SUP???

£1.70 ( £2.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.70 (£2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.55 (£1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --