You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermocouple Type J, -210°C to 400 °C, Fibre Glass, 2mm - 

MP008323

MP008323 - Thermocouple Type J, -210°C to 400 °C, Fibre Glass, 2mm
MP008323 - Thermocouple Type J, -210°C to 400 °C, Fibre Glass, 2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008323
Order Code:
SN37054
Product Range
Multicomp Pro Thermocouples
Technical Datasheet:
MP008323   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Thermocouples)

See all from this product range

Product Overview

This Multicomp Pro Thermocouple Type J has a smaller temperature range and a shorter lifespan at higher temperatures than the Type K. The Type J is well suited to oxidizing atmospheres. Maximum continuous temperature is around 400°C.
  • Wire: Fiberglass Jacket, Brown, Length 2M
  • Temperature: Max. 400°C
  • Type J (2P) Plug: Nylon 66 Housing, Black; Iron Pin (+); Constantan Pin (–)

Applications

Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation

Product Information


:
J

:
-210°C

:
-210°C

:
400°C

:
400°C

:
Fibre Glass

:
78.74"

:
2000mm

:
0.157"

:
4mm

:
0.039"

:
1mm

:
Fibreglass

:
Wire Leaded

:
-

:
Shielded

:
Multicomp Pro Thermocouples

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 16/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£14.58 ( £17.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.58 (£17.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.83 (£16.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --