You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC External Power Supply, IEC C14, 15V DC, 4A, 60W, 2.5mm DC Plug - 

MP008786

MP008786 - AC/DC External Power Supply, IEC C14, 15V DC, 4A, 60W, 2.5mm DC Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008786
Order Code:
PW06147
Product Range
MP Desktop PSUs
Technical Datasheet:
MP008786   Datasheet
See all Technical Docs

Product Range Selector (MP Desktop PSUs)

See all from this product range

Product Overview

MP008786 is a 60W desk top external power supply. Approved by UL/CuL 62368-1, GS/TUV EN62368-1 safety standards and EN55032, EN55035, FCC Part 15 Class B EMC emissions.
  • 90V AC to 264V AC voltage range and 47Hz to 63Hz frequency range
  • 15V DC voltage, 4A rated current, 240mVp-p max ripple & noise
  • C14 input
  • DOE level VI efficiency
  • Overcurrent protection and short circuit protection
  • 1 year warranty
  • EN62368 approved
  • DC cable length of 1500mm
  • Convection cooling
  • Operating ambient temperature range from 0°C to 40°C

Footnotes

DC Cable Length: 1500mm

Product Information


:
ITE

:
1 Output

:
60W

:
15VDC

:
4A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
MP Desktop PSUs

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 17/02/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£17.76 ( £21.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.76 (£21.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.58 (£19.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --