You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-10 AWG Self-Adjusting Insulation Wire Stripper -
MP009732
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP009732
- Order Code:
- TL23458
- Product Range
- Multicomp Pro Insulation Strippers
- Technical Datasheet:
- MP009732 Datasheet
Product Range Selector (Multicomp Pro Insulation Strippers)
See all from this product rangeProduct Overview
- Making body: Injection molding
- Shape of cutting edge: Cross cut
- Color of body: Black, Red
- Material of stripping edge / blade: Carbon tool steels SK5
- Material of cutting edge / blade: Carbon tool steels SK5
- Spring: Return spring
- Handle assemble: Molded
- Material of handle: Nylon and fibe
- Color of handle: Black
Applications
Mechanical, Cable & Wire Marking, Electronics Service, Hobby & Education, Facility Maintenance, Industrial Maintenance, Manufacturing
Footnotes
Product Information
- :
- 24AWG to 10AWG
- :
- 0.2mm² to 6mm²
- :
- Wires
- :
- Multicomp Pro Insulation Strippers
Technical Documents (1)
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.18 (£17.02) | ( ) |
| 5+ | £12.23 (£14.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























