You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30-20 AWG Precision Wire Stripper -
MP009747
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP009747
- Order Code:
- TL23459
- Product Range
- Multicomp Pro Wire Strippers
- Technical Datasheet:
- MP009747 Datasheet
Product Range Selector (Multicomp Pro Wire Strippers)
See all from this product rangeProduct Overview
- Making body: Stamped
- Surface Finish of body: Black finished and local polished
- Shape of cutting edge: Cross cut
- Material of body: Carbon tool steels SK7
- Color of body: Black
- Material of stripping edge / blade: Carbon tool steels SK7
- Material of cutting edge / blade: Carbon tool steels SK7
- Spring: Coil spring
- Handle assemble: Sleeve
- Material of handle: PVC
- Color of handle: Green
- OAL (mm): 156
- Hardness of body (HRC): 50 ±3
Applications
Electrical, Cable & Wire Protection, Routing, Facility Maintenance, Hobby & Education, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Prototyping
Footnotes
Product Information
- :
- 30AWG to 20AWG
- :
- -
- :
- Solid & Stranded Wires
- :
- Multicomp Pro Wire Strippers
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.14 (£7.37) | ( ) |
| 5+ | £5.29 (£6.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























