You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EV Bolt On Midi Fuse, 32V, 40A, 41.6mm x 12mm, Green -
MP010283
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP010283
- Order Code:
- FF03497
- Product Range
- MP Auto Bolt M5 Series
- Technical Datasheet:
- MP010283 Datasheet
Product Range Selector (MP Auto Bolt M5 Series)
See all from this product rangeProduct Overview
- Interrupting Ratings: 1000A at 32V DC
- Ambient temperature: -40°C to +125°C
- Fuse Mounting: M5 Threaded Stud And Hex Nuts
- Fuse-link: Alloy material,Tin plated
- Body: Thermoplastic
Applications
Automotive, Industrial, HVAC, Electrical, Safety, Electric Vehicle (EV) Charging, Motor Drive & Control, Renewable Energy
Product Information
- :
- -
- :
- 40A
- :
- 32V
- :
- 41.6mm x 12mm x 8mm
- :
- MP Auto Bolt M5 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.58 (£3.10) | ( ) |
| 5+ | £1.87 (£2.24) | ( ) |
| 10+ | £1.49 (£1.79) | ( ) |
| 25+ | £1.33 (£1.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























