You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast Acting Industrial Fuse, 2A 600V AC -
MP015690
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP015690
- Order Code:
- FF04228
- Product Range
- MP Power ACC Series
- Technical Datasheet:
- MP015690 Datasheet
Product Range Selector (MP Power ACC Series)
See all from this product rangeProduct Overview
- Suitable applications: Protection of small motors, Lighting and heating circuits, Branch circuit protection etc..
- Fast-acting response for effective overcurrent protection
- High interrupting capacity: 200kA (AC), 100kA (DC)
- Compact size: 10mm x 38mm
Footnotes
Product Information
- :
- MP Power ACC Series
- :
- 2A
- :
- 600V
- :
- 300V
- :
- 10mm x 38mm
- :
- -
- :
- Fast Acting
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.60 (£7.92) | ( ) |
| 10+ | £5.11 (£6.13) | ( ) |
| 25+ | £4.07 (£4.88) | ( ) |
| 50+ | £3.44 (£4.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























