You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Loop Calibrator, 0.02% Accuracy -
MP700005
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700005
- Order Code:
- IN08412
- Product Range
- Multicomp Pro Calibrators
- Technical Datasheet:
- MP700005 Datasheet
Product Range Selector (Multicomp Pro Calibrators)
See all from this product rangeProduct Overview
- Measures: DC voltage, DC current, 4-20mA loop current
- Output functions: DC current, analog transmitter, 24V loop
- Provides 24V loop power to transmitter while conducting mA current measurement at the same time
- Automatic ramp for DC current output
- Manual stepping, automating stepping and ramping output
- Stores and recalls setup
- Supplied with PP3 battery
Applications
Test & Instrumentation, Professional, Electronics Service, Instrumentation, Research & Development
Footnotes
Product Information
- :
- Current, Process Loop, Voltage
- :
- 193mm
- :
- 96mm
- :
- 47mm
- :
- ± 0.02%
- :
- 410g
- :
- 0°C
- :
- 50°C
- :
- Multicomp Pro Calibrators
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £211.04 (£253.25) | ( ) |
| 3+ | £206.80 (£248.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























