You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" (125mm) ESD Flush Cutters - 

MP700390

MP700390 - 5" (125mm) ESD Flush Cutters

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP700390
Order Code:
TL23466
Product Range
Multicomp Pro Cutters and Pliers
Technical Datasheet:
MP700390   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Cutters and Pliers)

See all from this product range

Product Overview

The Multicomp PRO MP700390 cuts the round and flat cable, coax, nickel, Kovar, and other heavier solder wire. Longer static dissipative handle design significantly reduces operator fatigue and increases leverage around sensitive electronics.
  • ESD safe mono-material handles with return spring
  • The cutting capacity given is for copper wire
  • Screw joint that minimizes friction & maximizes alignment of cutting edges
  • Material: S50C
  • Ideal for wire harness work & standard printed circuit board assembly
  • Also valid for stripping
  • Copper wire up to 2.0 mm
  • Retracting mechanism type: spring

Applications

Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Installations, Prototyping, Utilities

Contents

x1 MP700390

Footnotes

3 Years Manufacturer Warranty.

Product Information


:
Micro

:
125mm

:
Flush

:
2mm

:
50°

:
Multicomp Pro Cutters and Pliers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

58 In stock Need more?

???PF_PDP_RSP_SUP???

£6.71 ( £8.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.71 (£8.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.79 (£6.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --