You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Spectrum Analyser, 9kHz-1.6GHz -
MP700506
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700506
- Order Code:
- IN08963
- Product Range
- Multicomp Pro Spectrum Analyzers
- Technical Datasheet:
- MP700506 Datasheet
Product Range Selector (Multicomp Pro Spectrum Analyzers)
See all from this product rangeProduct Overview
- -160dBm displayed average noise level
- Phase noise of
-80dBc/Hz at 1GHz with 10KHz offset - Total amplitude accuracy
1.5dB - 10Hz minimum resolution bandwidth (RBW)
- EMI pre-compliance test function
- 100KHz to 1.6GHz tracking generator
- 8” (1024x768) IPS LCD screen with auto-dimming function
- Frequency counter resolutions of 1Hz, 10Hz, 100Hz and 1KHz
- 50 ohm N-type female RF input and tracking generator output, BNC female trigger input
- USB host, USB device, LAN, headphones, GPS & BDS interfaces
- Working temperature range from 0 to 40°C
- Storage temperature range from 20°C to +60°C
- 7.4V 9100mAh battery
- Weight (without packaging) of 2.5Kg approximately
- Dimensions (W x H x D) is 265mm x 190mm x 58mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Handheld spectrum analyser, Metal case, Quick guide, CD-ROM, UK & EU power cords, Adaptor, USB cable.
Footnotes
Product Information
- :
- Handheld
- :
- Multicomp Pro Spectrum Analyzers
- :
- 9kHz to 1.6GHz
- :
- 190mm
- :
- 265mm
- :
- 58mm
- :
- 2.5kg
- :
- 3 Years
- :
- UK Type G
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,219.58 (£1,463.50) | ( ) |
| 2+ | £1,113.53 (£1,336.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























