You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Balance Weighing Scale, 2kg Capacity -
MP700630
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700630
- Order Code:
- IN09224
- Product Range
- Multicomp Pro Balances & Bench Scales
- Technical Datasheet:
- MP700630 Datasheet
Product Range Selector (Multicomp Pro Balances & Bench Scales)
See all from this product rangeProduct Overview
- Vivid, backlit LCD easily visible in any lighting conditions
- Stainless steel top pan
- Easy to use
- Level indicator and adjusting feet ensure proper balance
- Setup for optimum weighing results
- 2 second stabilization time
- RS-232 communication interface
- Weighing units: g, lb, oz, ct, dr, ozt, GN, N, tl.T, tl.H, tl.S
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Compact
- :
- 2kg
- :
- 0.1g
- :
- Multicomp Pro Balances & Bench Scales
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £156.63 (£187.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























