You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spectrum Analyser, 9kHz-7.5GHz -
MP700777
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700777
- Order Code:
- IN09313
- Product Range
- Multicomp Pro Spectrum Analyzers
- Technical Datasheet:
- MP700777 Datasheet
Product Range Selector (Multicomp Pro Spectrum Analyzers)
See all from this product rangeProduct Overview
- Offers a DANL (displayed average noise level) down to -160dBm, able to measure smaller signals
- Excellent phase noise performance
- EMI filter and peak detector kit to help evaluate EMI levels for pre-compliance testing
- Large 10.4 TFT LCD display
- Dimensions - 421 x 221 x 115mm
- Device weight - 5kg
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Contents
Spectrum analyser, EU & UK power cords, USB cable, CD-ROM and manual.
Footnotes
Product Information
- :
- Bench
- :
- Multicomp Pro Spectrum Analyzers
- :
- 9kHz to 7.5GHz
- :
- 221mm
- :
- 421mm
- :
- 115mm
- :
- 5kg
- :
- 3 Years
- :
- EU, UK
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4,559.09 (£5,470.91) | ( ) |
| 3+ | £4,090.33 (£4,908.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























